NCP164AMT180TAG

onsemi
863-NCP164AMT180TAG
NCP164AMT180TAG

Mfr.:

Description:
LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
1.8 V
300 mA
1 Output
Positive
30 uA
85 dB
Fixed
- 40 C
+ 150 C
155 mV
NCP164
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 255 mV
Line Regulation: 0.5 mV/V
Load Regulation: 2 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 2 %
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

NCP164 LDO Regulators

onsemi NCP164 LDO Regulators are 300mA Low Drop Out (LDO), next-generation high PSRR, and ultra-low noise regulators with power good open collector input. These regulators provide low quiescent current and are designed to meet the RF requirements and sensitive analog circuits. The NCP164 LDO regulators offer excellent load/line transients and are designed to work with 1μF input and a 1μF output ceramic capacitor. These NCP164 regulators come in TSOP-5, WDFN6, 0.65P, 2mm × 2mm, and DFNW8 0.65P, 3mm × 3mm package. Typical applications include communication systems, in-vehicle networking, telematics, infotainment, clusters, and general-purpose automotive.

In Stock: 5.483

Stock:
5.483 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp17.061,78 Rp17.061,78
Rp12.365,20 Rp123.652,00
Rp11.136,02 Rp278.400,50
Rp9.796,76 Rp979.676,00
Rp9.154,65 Rp2.288.662,50
Rp8.769,39 Rp4.384.695,00
Rp8.494,20 Rp8.494.200,00
Full Reel (Order in multiples of 3000)
Rp8.108,93 Rp24.326.790,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩