NCS2211DR2G

onsemi
863-NCS2211DR2G
NCS2211DR2G

Mfr.:

Description:
Audio Amplifiers Audio Power Amplifier, Low Distortion, Differential Output and Shutdown Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
1 W
0.2 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
NCS2211
Reel
Cut Tape
MouseReel
Brand: onsemi
GBP - Gain Bandwidth Product: 12 MHz
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 20 mA
Output Current: 500 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 143 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

In Stock: 8.756

Stock:
8.756
Can Dispatch Immediately
On Order:
10.000
Expected 23/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp14.676,80 Rp14.676,80
Rp10.328,80 Rp103.288,00
Rp9.283,08 Rp232.077,00
Rp8.090,59 Rp809.059,00
Rp7.540,21 Rp1.885.052,50
Rp7.191,63 Rp3.595.815,00
Rp6.916,44 Rp6.916.440,00
Full Reel (Order in multiples of 2500)
Rp6.622,91 Rp16.557.275,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩