IS31AP2010B-UTLS2-TR

Lumissil
870-31AP2010BUTLS2TR
IS31AP2010B-UTLS2-TR

Mfr.:

Description:
Audio Amplifiers 3W@5V Class-D Audio Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.891

Stock:
5.891 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.191 Rp11.191
Rp7.852 Rp78.520
Rp7.045 Rp176.125
Rp6.146 Rp614.600
Rp5.706 Rp1.426.500
Rp5.467 Rp2.733.500
Rp5.192 Rp5.192.000
Full Reel (Order in multiples of 3000)
Rp5.063 Rp15.189.000
Rp4.843 Rp29.058.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Audio Amplifiers
RoHS:  
Class-D
3 W
0.18 %
UTQFN-9
4 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
IS31AP2010B
Reel
Cut Tape
MouseReel
Brand: Lumissil
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
LUMISSIL