B57702M0103J000

TDK
871-B57702M0103J000
B57702M0103J000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
M702
10 kOhms
200 mW
Off-Board
Wire Lead
Bulk
Brand: TDK
Lead Spacing: 2.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57702M103J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

In Stock: 1.267

Stock:
1.267 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.205 Rp104.205
Rp89.345 Rp446.725
Rp78.154 Rp781.540
Rp69.531 Rp1.738.275
Rp66.046 Rp3.302.300
Rp64.211 Rp6.421.100
Rp54.121 Rp27.060.500
Rp52.470 Rp52.470.000