B57703M1104A002

TDK
871-B57703M1104A002
B57703M1104A002

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1703/100K/A1 3% E&E NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC ring terminal, M703, Metal tag case
4036 K
100 kOhms
50 mW
1 %
Ring Lug
Wire Lead
- 55 C
+ 300 C
4 mm
320 mm
8 mm
13.5 mm
Bulk
B Tolerance: 1 %
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Part # Aliases: B57703M1104A2
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

In Stock: 594

Stock:
594
Can Dispatch Immediately
On Order:
1.800
Expected 19/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp161.628 Rp161.628
Rp146.034 Rp730.170
Rp140.163 Rp1.401.630
Rp133.192 Rp3.329.800
Rp126.404 Rp6.320.200
Rp118.332 Rp11.833.200
Rp118.148 Rp23.629.600
Rp110.993 Rp66.595.800
Rp108.058 Rp108.058.000