B82403X0001

TDK
871-B82403X0001
B82403X0001

Mfr.:

Description:
Inductor Kits & Accessories CLT32 Power Inductor Sample Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
17 nH to 440 nH
+ 165 C
AEC-Q200
CLT32
Brand: TDK
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 3.2 mm x 2.5 mm x 2.5 mm
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Power Inductor
Part # Aliases: B82403X1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLT32 Power Inductor Sample Kit

TDK CLT32 Power Inductor Sample Kit includes nine varieties with inductance values ranging from 17nH to 440nH. The sample inductors are designed for saturation currents from 13.5A to 60A and operate in a temperature range of -40°C to +165°C, including self-heating. These compact SMT modules offer a 3.2mm x 2.5mm footprint and 2.5mm insertion height. TDK CLT32 Power Inductor Sample Kit is suitable for high frequencies up to 10MHz. Applications include the power management of Advanced Driver Assistance Systems (ADAS) and Automated Driving Systems (ADS) applications.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.116.171 Rp1.116.171
Rp997.472 Rp9.974.720
Rp977.658 Rp24.441.450