B88269X2200C101

EPCOS / TDK
871-B88269X2200C101
B88269X2200C101

Mfr.:

Description:
Contactor Accessories Cover Shield for Gas Accessory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.891 Rp58.891
Rp52.470 Rp524.700
Rp49.534 Rp1.486.020
Rp48.433 Rp2.421.650
Rp46.782 Rp4.678.200
Rp35.958 Rp8.989.500
Rp35.408 Rp17.704.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Contactor Accessories
RoHS:  
Cover shield
Gas-filled High-Voltage Contactor
Brand: EPCOS / TDK
Packaging: Bulk
Product Type: Contactor Accessories
Series: HVC25
Factory Pack Quantity: 10
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
3926909790
ECCN:
EAR99

HVC High Voltage Contactors

TDK High Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1000VDC and a high continuous operating current of up to 500A. TDK High Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.

HVC45 High-Voltage Contactors

EPCOS / TDK HVC45 High-Voltage Contactors feature a robust design and are designed for high-voltage DC switching requirements in harsh environments. These gas-filled contactors offer main terminals without polarity and a high short-circuit handling capability of up to 12kA. Specifications for the HVC45 contactors include a 250A or 300A current rating, -40°C to +85° operating temperature range, and 74.5mm x 84.5mm x 42.9mm dimensions. EPCOS / TDK HVC45 High-Voltage Contactors are suitable for various applications, such as automotive traction battery systems and DC fast-charging stations.