76002114

Digi
888-76002114
76002114

Mfr.:

Description:
Antennas Antenna - 3G/4G/5G (Multiband 6MHz - 6000MHz), Swivel, Articulating, Black Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Indoor Antenna
617 MHz
6 GHz
Cellular
1.2 dBi, 2.5 dBi, 5.5 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Connector
SMA Male
30.5 mm
229 mm
Brand: Digi
Frequency Range: 617 MHz to 960 MHz, 1.43 GHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
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
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
126
22
Pending
25
Expected 02/11/2026
79
Expected 04/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp403.612,00 Rp403.612,00