A09-HASM-675

888-A09-HASM-675
A09-HASM-675

Mfr.:

Description:
Antennas 900Mhz Antennas RPSMA male

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
902 MHz
928 MHz
UHF
Whip
Tilt/Swivel
2.1 dBi
1.9:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
900 MHz
Radio
37 mm
20 mm
4 mm
Brand: Digi
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 18 g
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
8517710000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

Availability

Stock: