HYT 271_5

Innovative Sensor Technology
916-153435
HYT 271_5

Mfr.:

Description:
Board Mount Humidity Sensors Humidity and Temperature module, exposed sensor version, -40 C to +125 C, digital I2C output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 1.8 %
PCB Mount
Digital
I2C
850 uA
2.7 V
5.5 V
- 40 C
+ 125 C
10.2 mm x 5.1 mm x 1.8 mm
Tray
Brand: Innovative Sensor Technology
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: 153435
Unit Weight: 1 g
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
8542391090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HYT Digital Humidity & Temperature Modules

Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I2C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp986.831 Rp986.831
Rp831.991 Rp4.159.955
Rp773.284 Rp7.732.840
Rp701.918 Rp17.547.950
Rp652.384 Rp32.619.200
Rp637.157 Rp63.715.700