LMA101.A.BI.001

Taoglas
960-LMA101.A.BI.001
LMA101.A.BI.001

Mfr.:

Description:
Antennas Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
600 MHz
6 GHz
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
802.11, WiFi, WLAN
Module
Panel, Square
3.4 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
SMA Male
657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 4.2 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz
HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems
164 mm
164 mm
36.5 mm
IP67
1 M CFD200
Gemini
Reel
Cut Tape
Brand: Taoglas
Cable Length: 1 m
For Use With: 4G/3G/2G MIMO cellular routers
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.905.599 Rp1.905.599
Rp1.686.364 Rp16.863.640
Full Reel (Order in multiples of 50)
Rp1.605.092 Rp80.254.600
Rp1.545.467 Rp154.546.700
1.000 Quote