TG.46.8113

Taoglas
960-TG.46.8113
TG.46.8113

Mfr.:

Description:
Antennas TG.46.8113 Apex IV Wideband 5G/4G Dipole Terminal Antenna 450MHz - 6GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
430 MHz
5.925 GHz
3G/4G/5G NR, LTE
WiFi
Whip
Blade Tilt / Swivel
5.05 dBi
50 Ohms
10 W
- 40 C
+ 85 C
9 Band
Panel Mount
Connector
SMA Male
Remote Monitoring
218 mm
57.6 mm
Bulk
Brand: Taoglas
Ground Plane Size: 150 mm x 90 mm
Polarisation: Linear
Factory Pack Quantity: 25
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TG.46.8113 Apex IV Wideband 5G/4G Dipole Antenna

Taoglas TG.46.8113 Apex IV Wideband 5G/4G Dipole Antenna covers all sub-6GHz 5G/4G cellular, ISM, and Wi-Fi® bands with frequencies from 450MHz to 6000MHz. This antenna is designed for optimum performance on 5G NR bands between 3.3GHz and 4.2GHz. The TG.46 exhibits a uniform omnidirectional radiation pattern that provides uninterrupted 360° 5G connection reliability. The extended lower frequency coverage at 450MHZ (band 31) makes the antenna ideal for Internet of Things (IoT) applications, such as remote monitoring of smart utilities. Taoglas TG.46.8113 Apex IV Wideband 5G/4G Dipole Antenna does not require a ground plane, nor is it detuned by connecting to a ground plane. The TG.46 includes an SMA(M) connector as standard, while the swivel mechanism allows the antenna to be rotated for tight environments and positioned for optimum performance. The antenna is backward compatible with 3G/2G cellular applications.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp511.303 Rp511.303
Rp455.531 Rp4.555.310
Rp434.617 Rp10.865.425
Rp418.105 Rp41.810.500
Rp388.935 Rp97.233.750
2.500 Quote