R7FA4E2B93CFM#AA0

Renesas Electronics
964-R7FA4E2B93CFMAA0
R7FA4E2B93CFM#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 128K/40K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4E2
SMD/SMT
LQFP-64
ARM Cortex M33
128 kB
32 bit
12 bit
100 MHz
45 I/O
40 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4
Operating Supply Voltage: 2.7 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA4E2 Microcontrollers

Renesas Electronics RA4E2 Microcontrollers deliver optimized performance with a 100MHz Arm® Cortex®-M33 core, 128KB code flash memory, and 40KB SRAM. Renesas Electronics RA4E2 features peripherals like a general PWM timer, 12-bit A/D converter, 12-bit DAC, USB FS device, SCI, SPI, I3C, SSI, CANFD, and HDMI-CEC. The device is ideal for low-memory, small-package, low-pin count applications and ensures high-speed performance. And with the support of the Flexible Software Package (FSP), the RA4E2 group makes it easy to design applications.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.301 Rp74.301
Rp56.322 Rp563.220
Rp51.736 Rp1.293.400
Rp45.865 Rp4.586.500
Rp45.682 Rp11.420.500
Rp42.563 Rp47.670.560
Rp41.645 Rp106.611.200