R7F702300BEBBC-C#BC6

Renesas Electronics
968-7F723BEBBCCBC6
R7F702300BEBBC-C#BC6

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/U2A16 16MB 516BGA +150C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RH850/U2A
SMD/SMT
FPGA-516
RH850
16 MB
3.6 MB
32 bit
200 MHz
301 I/O
3 V
5.5 V
+ 150 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: GRAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 32 x 36 bit
Operating Supply Voltage: 3 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 352
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RH850/U2A16 Automotive Microcontrollers

Renesas Electronics RH850/U2A16 Automotive Microcontrollers feature four 400MHz CPU cores in a dual-core lock-step structure. The Renesas RH850/U2A16 MCUs are ideal for domain control units, gen3 vehicle computers, and connecting gateways for future E/E architecture. The RH850/U2A16 MCUs provide high performance and balanced out with very low power consumption.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Quantities greater than 341 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.470.799 Rp1.470.799
Rp1.224.045 Rp12.240.450
Rp1.156.715 Rp28.917.875
Rp1.091.037 Rp109.103.700
352 Quote