PTX100RDQ56D13

Renesas Electronics
968-PTX100RDQ56D13
PTX100RDQ56D13

Mfr.:

Description:
NFC/RFID Tags & Transponders CHGS NFC Reader 2W Output Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 70 C
- 40 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: NFC Readers
Product Type: NFC/RFID Tags & Transponders
Series: PTX100R
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: 180 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTX100R NFC Forum Reader

Renesas Electronics PTX100R NFC Forum Reader serves Point-of-Sale (PoS) applications and IoT, implementing the unique sine wave hardware transceiver architecture. This NFC reader offers a winning combination of superior transmit power and sensitivity, accurate wave shaping, and a reduced bill-of-materials compared. The PTX100R NFC forum reader also reduces the bill-of-materials compared to conventional square-wave NFC controllers. This fully compliant NFC reader marks a breakthrough in NFC power, system performance, and integration simplicity. The PTX100R NFC forum reader features an Xtal-less design using a reference clock and the removal of the second resonating structure introduced by EMI. This NFC reader operates at 13.56MHz frequency, -40°C to 70°C temperature range, and high output power up to 2W @5.5V. The PTX100R NFC forum reader is used in mobile Point of Sale (POS) terminals, wireless telematics units, and metered electric vehicle charging stations.

In Stock: 5.817

Stock:
5.817 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp91.547 Rp91.547
Rp73.201 Rp732.010
Rp67.880 Rp1.697.000
Rp61.643 Rp6.164.300
Rp58.157 Rp14.539.250
Rp56.689 Rp28.344.500
Rp51.919 Rp51.919.000
Full Reel (Order in multiples of 3000)
Rp47.700 Rp143.100.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.