RJK0355DSP-00#J0

Renesas Electronics
968-RJK0355DSP-00#J0
RJK0355DSP-00#J0

Mfr.:

Description:
MOSFETs Nch Power MOSFET 30V 12A 11.1mohm SOP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
30 V
12 A
11.1 mOhms
- 20 V, 20 V
6 nC
+ 150 C
1.8 W
Enhancement
Reel
Cut Tape
Brand: Renesas Electronics
Fall Time: 4.8 ns
Product Type: MOSFETs
Rise Time: 3.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40.2 ns
Typical Turn-On Delay Time: 6.9 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.875 Rp36.875
Rp23.483 Rp234.830
Rp15.796 Rp1.579.600
Rp12.512 Rp6.256.000
Rp11.466 Rp11.466.000
Full Reel (Order in multiples of 2500)
Rp10.292 Rp25.730.000
Rp10.145 Rp50.725.000