RJK1003DPP-A0#T2

Renesas Electronics
968-RJK1003DPP-A0#T2
RJK1003DPP-A0#T2

Mfr.:

Description:
MOSFETs POWER TRS1 LV-MOS TO220FP MOS TRENCH D12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.888 Rp78.888
Rp54.488 Rp544.880
Rp51.919 Rp1.297.975
Rp38.894 Rp3.889.400
Rp32.656 Rp16.328.000
Rp26.602 Rp26.602.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
100 V
50 A
11 mOhms
- 20 V, 20 V
4 V
59 nC
+ 150 C
25 W
Enhancement
Tray
Brand: Renesas Electronics
Fall Time: 10 ns
Forward Transconductance - Min: 100 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99