RJP65T43DPM-00#T1

Renesas Electronics
968-RJP65T43DPM-00T1
RJP65T43DPM-00#T1

Mfr.:

Description:
IGBTs POWER TRS1

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp273.172 Rp273.172
Rp265.283 Rp2.652.830
Rp190.248 Rp5.707.440
Rp158.509 Rp9.510.540
Rp136.127 Rp16.335.240
Rp133.009 Rp67.834.590

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: IGBTs
RoHS:  
Si
TO-3PFM
Through Hole
Single
650 V
1.8 V
- 20 V, 20 V
40 A
68.8 W
+ 175 C
Tube
Brand: Renesas Electronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 1 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

RJP65T43DPM High Speed Switching IGBT

Renesas Electronics RJP65T43DPM High Speed Switching IGBT is a 650V, 20A IGBT with a 20kHz to 100kHz operating frequency range. This IGBT offers low collector-to-emitter saturation voltage and comes in a TO-3PFM package. The RJP65T43DPM IGBT features a 150A collector peak current, 68.8W collector dissipation, and 175°C junction temperature. This IGBT is stored in the -55°C to 150°C temperature range, and typical applications include Power Factor Correction (PFC).

FEATURED PRODUCTS
RENESAS ELECTRONICS