MIC2606YML-TR

Microchip Technology
998-MIC2606YMLTR
MIC2606YML-TR

Mfr.:

Description:
Switching Voltage Regulators 0.5A 2 MHz Wide Input Range Boost Regulator w/ Integrated Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-8
Boost
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC2606YML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2606 Switching Voltage Regulator

Micrel/Microchip Technology MIC2606 Switching Voltage Regulator is a 0.5A, 2MHz 4.5V to 20V wide input range boost regulator with an integrated switch and Schottky diode. This switching voltage regulator implements 2MHz constant frequency PWM current-mode control with 40V adjustable output voltage. The MIC2606 regulator with internal compensation offers excellent transient response and output regulation performance. This voltage regulator comes in an 8-pin MLF leadless package. Typical applications include TV tuners, broadband communications, TFT-LCD bias supplies, and local boost regulators.

In Stock: 1.202

Stock:
1.202 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Full Reel (Order in multiples of 5000)
Rp27.702 Rp138.510.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.