ADUC7021 ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 2x12-B DAC IC Not Available
ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
108In Stock
Rp227.123,48
Rp221.986,60
Rp217.216,64
Min.: 1
Mult.: 1
Max.: 86
ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
948In Stock
Cut Tape
Rp410.766,94
Rp331.879,14
Rp318.119,64
Rp280.326,88
Reel
Rp248.221,38
Min.: 1
Mult.: 1
Max.: 758
: 750
ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel