ADuM6028-5BRIZ Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Switching Voltage Regulators isoPower 5kV, LowEMI, 300mW pwr, 5V 8.083In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Boost, Buck 5 V 60 mA 1 Output 4.5 V 5.5 V 8 mA 180 MHz - 40 C + 125 C ADuM6028 Tube
Analog Devices Switching Voltage Regulators isoPower 5kV, LowEMI, 300mW pwr, 5V 1.493In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 60 mA 1 Output 4.5 V 5.5 V 180 MHz - 40 C + 125 C ADuM6028 Reel, Cut Tape, MouseReel