AQ24C ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 5.786In Stock
Cut Tape
Rp10.274
Rp5.339
Rp3.981
Rp3.009
Rp2.807
Reel
Rp1.725
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 24V 30kV SOT23-3L Diode Array AEC-Q101 10.656In Stock
Cut Tape
Rp15.594
Rp7.669
Rp6.274
Rp4.807
Reel
Rp3.339
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 51 V 26 V SC-59-3 (SOT-23-3) 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 210W TVS Diode Array SOT23-3 161.093In Stock
Cut Tape
Rp16.328
Rp10.292
Rp6.715
Rp5.063
Reel
Rp4.220
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11.5 pF 21 kV 21 kV - 40 C + 150 C TVS Diodes AQ24CAN AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD323 Bi-dir TVS 5.472In Stock
Cut Tape
Rp11.741
Rp5.394
Rp4.568
Rp3.577
Reel
Rp2.257
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ24COM-01 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD523 Bi-dir TVS 8.474In Stock
Cut Tape
Rp9.723
Rp4.458
Rp3.761
Rp2.880
Reel
Rp1.853
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-523-2 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ24COM-01 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOT23-3 TVS Array 4.593In Stock
Cut Tape
Rp13.209
Rp6.128
Rp5.210
Rp3.963
Reel
Rp2.917
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-59-3 (SOT-23-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SC70-3 TVS Array 24.939In Stock
Cut Tape
Rp14.860
Rp7.027
Rp5.962
Rp4.825
Reel
Rp3.376
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-70-3 (SOT-323-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 24V BI 132.690In Stock
Cut Tape
Rp13.576
Rp7.118
Rp5.706
Rp4.476
Reel
Rp3.376
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 5 A 250 W 15 pF 27 kV 30 kV - 40 C + 150 C TVS Diodes AQ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 24V BI AEC-Q101 98.681In Stock
Cut Tape
Rp16.511
Rp10.421
Rp6.641
Rp4.953
Reel
Rp3.449
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 50 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel