CMF-SDP Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC Ceramic PTC 5.153In Stock
Cut Tape
Rp23.482,88
Rp19.813,68
Rp16.291,25
Rp15.007,03
Reel
Rp13.484,31
Min.: 1
Mult.: 1
: 350
CMF-SDP PCB Mount SMD/SMT 180 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 5.848In Stock
Cut Tape
Rp23.482,88
Rp19.813,68
Rp16.291,25
Rp15.007,03
Reel
Rp13.484,31
Min.: 1
Mult.: 1
: 350
CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 8.074In Stock
Cut Tape
Rp19.263,30
Rp16.859,97
Rp13.961,31
Rp12.860,55
Reel
Rp10.603,99
Min.: 1
Mult.: 1
: 400
CMF-SDP PCB Mount SMD/SMT 150 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 8.486In Stock
Cut Tape
Rp20.364,06
Rp16.859,97
Rp13.961,31
Rp12.860,55
Reel
Rp10.640,68
Min.: 1
Mult.: 1
: 400
CMF-SDP PCB Mount SMD/SMT 130 mA 230 VAC 260 mA 2.8 A 25 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 6.950In Stock
Cut Tape
Rp23.482,88
Rp19.813,68
Rp16.291,25
Rp15.007,03
Reel
Rp13.484,31
Min.: 1
Mult.: 1
: 350
CMF-SDP PCB Mount SMD/SMT 130 mA 230 VAC 260 mA 2.8 A 25 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT 6.960In Stock
Cut Tape
Rp20.364,06
Rp16.859,97
Rp13.961,31
Rp11.301,14
Reel
Rp9.283,08
Min.: 1
Mult.: 1
: 400
CMF-SDP PCB Mount SMD/SMT 90 mA 230 VAC 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms 11.708In Stock
Cut Tape
Rp18.162,54
Rp16.694,86
Rp13.869,58
Rp12.787,16
Reel
Rp10.016,92
Min.: 1
Mult.: 1
: 400
CMF-SDP PCB Mount SMD/SMT 110 mA 230 VAC 230 mA 2.5 A 35 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC
9.973Expected 11/02/2027
Cut Tape
Rp22.198,66
Rp19.997,14
Rp16.566,44
Rp15.263,87
Reel
Rp13.484,31
Min.: 1
Mult.: 1
: 350
CMF-SDP PCB Mount SMD/SMT 90 mA 230 VAC 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp10.218,72
Min.: 8.000
Mult.: 4.000
: 400
CMF-SDP PCB Mount SMD/SMT 90 mA 230 V 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp10.145,34
Min.: 7.000
Mult.: 3.500
: 350
CMF-SDP PCB Mount SMD/SMT 70 mA 230 V 150 mA 2.5 A 75 Ohms - 40 C + 125 C Reel
Bourns Resettable Fuses - PPTC Ceramic PTC Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp10.383,84
Min.: 7.000
Mult.: 3.500
: 350
CMF-SDP PCB Mount SMD/SMT 110 mA 230 VAC 230 mA 4.6 A 35 Ohms - 40 C + 125 C Reel