FODM8071 High Speed Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 4.193In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Tube
onsemi High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out 13.405In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Through Hole SOIC-5 1 Channel 20 Mb/s 3750 Vrms Photo IC 20 mA 1.35 V 5.8 ns 5.3 ns 5 V 10 mA 40 mW - 40 C + 110 C FODM8071 Reel, Cut Tape, MouseReel
onsemi FODM8061V
onsemi High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE
3.000Expected 16/06/2026
Min.: 1
Mult.: 1

Through Hole 1 Channel 10 Mb/s 3750 Vrms Photodarlington 10 mA 1.45 V 20 ns 10 ns 5 V 50 mA 100 mW - 40 C + 110 C FODM8061 Tube