ILD8150EXUMA1

Infineon Technologies
726-ILD8150EXUMA1
ILD8150EXUMA1

Mfr.:

Description:
LED Lighting Driver ICs LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.069

Stock:
19.069
Can Dispatch Immediately
On Order:
15.000
Expected 02/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Rp20.181 Rp201.810
Rp18.291 Rp457.275
Rp16.236 Rp1.623.600
Rp15.264 Rp3.816.000
Rp14.677 Rp7.338.500
Rp14.181 Rp14.181.000
Full Reel (Order in multiples of 2500)
Rp13.356 Rp33.390.000
Rp13.026 Rp97.695.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
DSO-8
80 V
8 V
2 MHz
Adjustable
ILD8150
- 40 C
+ 150 C
Soft Start
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 8 V to 80 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 2.3 mA
Type: DC/DC Converter
Part # Aliases: ILD8150E SP001805686
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ILDx DC-DC LED Driver ICs for High Power LEDs

Infineon Technologies ILDx DC-DC LED Driver ICs for High Power LEDs are hysteretic  buck ICs designed to drives high power LEDs for general lighting. These ICs  support currents from 150mA to 3A, making them the ideal choice for high- and ultra-high-power LEDs. Efficiency can be as high as 98% across a wide range of operation conditions. Both PWM (Pulse Width Modulation) and Analog Voltage dimming options are available. Integrated smart thermal protection, along with overvoltage and overcurrent protection, contribute to a longer LED lifetime.