IPG20N10S4L-22A MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Infineon Technologies MOSFETs MOSFET_(75V 120V(
4.997Expected 19/11/2026
Cut Tape
Rp46.966
Rp30.087
Rp20.548
Rp17.355
Reel
Rp13.796
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 29In Stock
10.000On Order
Cut Tape
Rp46.782
Rp26.051
Rp20.181
Rp16.695
Rp16.456
Reel
Rp14.236
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( Non-Stocked Lead-Time 39 Weeks
Reel
Rp13.980
Min.: 5.000
Mult.: 5.000
: 5.000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 Reel
Infineon Technologies MOSFETs MOSFET 179In Stock
10.000On Order
Cut Tape
Rp47.883
Rp30.638
Rp20.914
Rp17.686
Rp16.034
Reel
Rp14.053
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel