LM358ST Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 19.669In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN 2.674In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel