MBR5H150PCR200701 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Panjit Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 5A 3.765In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 5 A 150 V 760 mV 150 A 16 nA - 55 C + 175 C Reel, Cut Tape
Panjit MBR5H150PC-R2-00701
Panjit Schottky Diodes & Rectifiers N/A
Schottky Rectifiers