MF-RX Resettable Fuses - PPTC

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 9.911In Stock
Rp12.475,28
Rp9.925,19
Rp8.365,78
Rp7.338,40
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.222In Stock
Rp8.439,16
Rp6.421,10
Rp5.412,07
Rp4.916,73
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 4.000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14.614In Stock
Cut Tape
Rp10.640,68
Rp9.723,38
Rp8.072,24
Rp7.448,48
Reel
Rp4.292,96
Min.: 1
Mult.: 1
: 6.000
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
Rp13.209,12
Rp10.512,26
Rp8.842,77
Rp7.778,70
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 9.974In Stock
Rp7.154,94
Rp5.430,42
Rp4.843,34
Rp4.513,12
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5.782In Stock
Cut Tape
Rp12.842,20
Rp10.218,72
Rp8.604,27
Rp7.558,55
Reel
Rp4.788,31
Min.: 1
Mult.: 1
: 6.000
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 6.922In Stock
Cut Tape
Rp13.025,66
Rp11.979,94
Rp9.943,53
Rp9.173,00
Reel
Rp5.778,99
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 5.196In Stock
Rp15.227,18
Rp13.007,31
Rp9.943,53
Rp9.173,00
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 9.054In Stock
Cut Tape
Rp8.072,24
Rp7.430,13
Rp5.246,96
Rp4.898,38
Reel
Rp3.669,20
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 8.741In Stock
Rp7.154,94
Rp5.430,42
Rp4.843,34
Rp4.513,12
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11.156In Stock
Rp7.154,94
Rp6.090,87
Rp5.338,69
Rp5.081,84
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3.123In Stock
Rp13.942,96
Rp11.080,98
Rp9.338,11
Rp8.200,66
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7.451In Stock
Rp9.906,84
Rp7.595,24
Rp6.384,41
Rp5.797,34
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 11.440In Stock
Cut Tape
Rp10.090,30
Rp7.723,67
Rp6.494,48
Rp5.907,41
Reel
Rp5.412,07
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED 10.280In Stock
Cut Tape
Rp12.658,74
Rp9.631,65
Rp8.108,93
Rp7.375,09
Reel
Rp5.173,57
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 1.221In Stock
Rp8.806,08
Rp6.714,64
Rp5.650,57
Rp5.136,88
Rp4.696,58
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 4.733In Stock
Rp16.327,94
Rp16.291,25
Rp14.401,61
Rp12.493,63
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 17.395In Stock
Rp7.338,40
Rp6.274,33
Rp5.522,15
Rp5.026,80
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 4.631In Stock
Rp8.806,08
Rp6.714,64
Rp5.650,57
Rp5.136,88
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 13.007In Stock
Cut Tape
Rp7.888,78
Rp7.154,94
Rp5.944,10
Rp5.485,45
Reel
Rp3.522,43
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 5.433In Stock
Cut Tape
Rp9.723,38
Rp7.393,44
Rp6.219,29
Rp5.650,57
Reel
Rp3.962,74
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 657In Stock
Rp13.576,04
Rp11.411,21
Rp9.613,30
Rp8.439,16
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 8 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 4.488In Stock
Rp8.806,08
Rp7.044,86
Rp5.944,10
Rp5.393,72
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 3.167In Stock
Rp8.439,16
Rp6.714,64
Rp5.650,57
Rp5.136,88
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 12.352In Stock
Cut Tape
Rp8.439,16
Rp7.686,97
Rp6.384,41
Rp5.889,07
Reel
Rp3.779,28
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape