MF-USML Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 12V 2.0A-HD 50A 1210 5.001In Stock
Cut Tape
Rp13.025,66
Rp11.429,56
Rp9.980,22
Rp8.659,31
Reel
Rp5.962,45
Min.: 1
Mult.: 1
: 5.000
MF-USML PCB Mount SMD/SMT 2 A 12 VDC 4 A 50 A 40 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC 3.226In Stock
Cut Tape
Rp13.942,96
Rp10.970,91
Rp9.246,38
Rp8.127,28
Reel
Rp5.723,95
Min.: 1
Mult.: 1
: 3.500
MF-USML6-2 PCB Mount SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V 778In Stock
Cut Tape
Rp13.942,96
Rp10.970,91
Rp9.246,38
Rp8.127,28
Reel
Rp5.889,07
Min.: 1
Mult.: 1
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210 2.285In Stock
Cut Tape
Rp13.025,66
Rp11.447,90
Rp9.980,22
Rp8.659,31
Reel
Rp6.347,72
Min.: 1
Mult.: 1
: 3.500
MF-USML PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 3.170In Stock
Cut Tape
Rp13.942,96
Rp10.970,91
Rp9.246,38
Rp8.127,28
Reel
Rp5.595,53
Min.: 1
Mult.: 1
: 5.000
MF-USML6-2 SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 10.246In Stock
Cut Tape
Rp15.410,64
Rp12.200,09
Rp10.273,76
Rp8.916,16
Reel
Rp8.622,62
Min.: 1
Mult.: 1
: 3.500
MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 4.0A-HD 50A 1210 2.962In Stock
Cut Tape
Rp13.025,66
Rp11.447,90
Rp10.383,84
Rp9.429,84
Reel
Rp7.246,67
Min.: 1
Mult.: 1
: 3.500
MF-USML PCB Mount SMD/SMT 4 A 12 VDC 8 A 50 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 1210 4.989In Stock
Cut Tape
Rp12.291,82
Rp11.337,83
Rp9.411,50
Rp8.659,31
Reel
Rp5.375,38
Min.: 1
Mult.: 1
: 5.000
MF-USML PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 4.363In Stock
Cut Tape
Rp12.658,74
Rp11.447,90
Rp10.383,84
Rp9.429,84
Reel
Rp7.063,21
Min.: 1
Mult.: 1
: 3.500
MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC 3.281In Stock
Cut Tape
Rp13.942,96
Rp10.970,91
Rp9.246,38
Rp8.127,28
Reel
Rp5.723,95
Min.: 1
Mult.: 1
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 146In Stock
10.500Expected 05/01/2027
Cut Tape
Rp14.309,88
Rp12.071,67
Rp10.090,30
Rp9.099,62
Reel
Rp6.714,64
Min.: 1
Mult.: 1
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 24 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 4.0A-HD 20A PTC 530In Stock
Cut Tape
Rp14.309,88
Rp11.301,14
Rp9.521,57
Rp8.365,78
Reel
Rp6.788,02
Min.: 1
Mult.: 1
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 3.0A-HD 50A 1210
10.484On Order
Cut Tape
Rp13.759,50
Rp12.181,74
Rp10.200,38
Rp9.099,62
Reel
Rp6.347,72
Min.: 1
Mult.: 1
: 3.500
MF-USML PCB Mount SMD/SMT 3 A 12 VDC 6 A 50 A 24 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 7.0A-HD 20A PTC 3.756In Stock
Cut Tape
Rp13.576,04
Rp11.301,14
Rp9.521,57
Rp8.365,78
Reel
Rp6.567,87
Min.: 1
Mult.: 1
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 1.646In Stock
Cut Tape
Rp13.942,96
Rp10.970,91
Rp9.246,38
Rp8.127,28
Reel
Rp5.889,07
Min.: 1
Mult.: 1
: 5.000
MF-USML6-2 SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 30 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 3.5A-HD 50A 1210 Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp7.962,16
Min.: 10.500
Mult.: 3.500
: 3.500
MF-USML PCB Mount SMD/SMT 3.5 A 12 VDC 7 A 50 A 22 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 3.8A-HD 50A 1210 Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp6.641,25
Min.: 10.500
Mult.: 3.500
: 3.500
MF-USML PCB Mount SMD/SMT 3.8 A 12 V 7.6 A 50 A 20 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 1210 Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp6.898,10
Min.: 10.000
Mult.: 5.000
: 5.000
MF-USML PCB Mount SMD/SMT 2.6 A 12 V 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A SMD Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp6.696,29
Min.: 10.000
Mult.: 5.000
: 5.000
MF-USML6-2 SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 50 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 3.8A-HD 20A PTC Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp7.063,21
Min.: 10.500
Mult.: 3.500
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 3.8 A 6 V 8 A 50 A 16 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp7.063,21
Min.: 10.500
Mult.: 3.500
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 5 A 6 V 10 A 50 A 14.5 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp6.237,64
Min.: 10.500
Mult.: 3.500
: 3.500
MF-USML6-2 PCB Mount SMD/SMT 3.5 A 6 V 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 6V 6.5A-HD 20A PTC Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp6.421,10
Min.: 10.500
Mult.: 3.500
: 3.500
MF-USML6-2 SMD/SMT SMD/SMT 6.5 A 6 VDC 13 A 50 A 9 mOhms 1210 (3225 metric) - 40 C + 85 C Reel