MM3Z7V5 Zener Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 7.5V, 0.3W, 5% 2.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323F 300 mW 5 % 500 nA 15 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
onsemi Zener Diodes SOD-323 COPPER PB FREE N/A
SMD/SMT SOD-323-2
Taiwan Semiconductor MM3Z7V5
Taiwan Semiconductor Zener Diodes 7.5 Volt 500mW 5% Not Available
Reel
onsemi Zener Diodes ZEN REG 0.2W TR 395In Stock
27.000Expected 01/01/2027
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 2 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z7V5S
onsemi Zener Diodes 7.5V 300mW 2.999In Stock
30.000Expected 25/09/2026
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z7V5
onsemi Zener Diodes Diode Zener 7.5V 200mW 2% 8.429In Stock
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323F-2 200 mW 2 % 900 nA 14 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z7V5B
onsemi Zener Diodes Diode Zener 7.5V 200mW 5% 13.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323F-2 200 mW 5 % 900 nA 14 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z7V5C
Nexperia Zener Diodes ZENER SOD-323 .3W 7.5V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT 300 mW 5 % 500 nA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes ZENER SOD-323 .3W 7.5V 3.676In Stock
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 5 % 500 nA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZMM3Z
onsemi Zener Diodes ZEN REG 0.2W 7.5V 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z7V5
onsemi Zener Diodes SOD-323 COPPER PB FR
30.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 2 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3Z7V5S