NCV57080ADR2G

onsemi
863-NCV57080ADR2G
NCV57080ADR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57080
SMD/SMT
SOIC-8
1 Channel
3.75 kVrms
- 40 C
+ 125 C
1.3 W
60 ns
13 ns
13 ns
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Non-Inverting
Input Voltage - Max: 20 V
Input Voltage - Min: 3.3 V
Maximum Continuous Output Current: 6.5 A
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 6.5 A
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.3 V
Technology: Si
Type: High Current Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCV57080 Isolated High-Current Gate Drivers

onsemi NCV57080 Isolated High-Current Gate Drivers are single-channel IGBT gate drivers with 3.75kVrms internal galvanic isolation, designed for high system efficiency and reliability. These gate drivers offer options such as Active Miller Clamp (NCV57080A), negative power supply (NCV57080B), and separate high and low (OUTH and OUTL) driver outputs (NCV57080C). NCV57080 Gate Drivers accommodate a wide range of input bias voltages and signal levels from 3.3V to 20V. Typical applications include onboard chargers (OBCs), positive temperature coefficient  (PTC) heaters, e-compressors, and automotive power supplies.

In Stock: 4.352

Stock:
4.352 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.912 Rp40.912
Rp30.271 Rp302.710
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Rp23.299 Rp5.824.750
Rp22.566 Rp11.283.000
Rp20.548 Rp20.548.000
Full Reel (Order in multiples of 2500)
Rp18.346 Rp45.865.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.