P600GE354 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM 66In Stock
3.200Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 800

Through Hole P600-2 400 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Reel, Cut Tape
Vishay Semiconductors Rectifiers 6A,400V,PLASTIC RECT N/A
Through Hole P600 400 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C
Vishay General Semiconductor Rectifiers 6.0 Amp 400 Volt 400 Amp IFSM 2.369In Stock
Min.: 1
Mult.: 1
Reel: 300

Through Hole P600 400 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C P600x Ammo Pack