PJA3474SR100701 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 100V N-Channel Enhancement Mode MOSFET 2.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 2.3 A 118 mOhms - 20 V, 20 V 3 V 4.4 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape
Panjit PJA3474S-R1-00701
Panjit MOSFETs N/A