PJQ5439ER200201 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 30V P-Channel Standard Trench MOSFET 2.710In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-5060X-8 P-Channel 1 Channel 30 V 30 A 18.8 mOhms - 25 V, 25 V 2.5 V 22 nC - 55 C + 150 C 28 W Enhancement Reel, Cut Tape
Panjit PJQ5439E-R2-00201
Panjit MOSFETs N/A