PJQ5524R200201 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 30V N-Channel (LL) SGT MOSFET 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-5060X-8 N-Channel 1 Channel 30 V 85 A 3.6 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 41.7 W Enhancement Reel, Cut Tape
Panjit PJQ5524-R2-00201
Panjit MOSFETs DFN5060 N-CH 30V 85A N/A