RPM610R200601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1.961In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Single Phase Bridge SMD/SMT SMD/SMT M8 6 A 1 kV 1.3 V 300 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit RPM610-R2-00601
Panjit Bridge Rectifiers RECT 1KV 6A SM BRIDGE N/A