TA6L62AHM3H ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode, 600W, 62V, 5%, SlimSMAW, PAR, auto-grade 3.478In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V DO-221AD-2 7.1 A 600 W 30 kV 30 kV - 65 C + 185 C TA6L Reel, Cut Tape, MouseReel
Vishay TA6L62AHM3\H
Vishay ESD Protection Diodes / TVS Diodes 600W,62V 5%, SlimSMAW PAR N/A