UCC256601DDBR

Texas Instruments
595-UCC256601DDBR
UCC256601DDBR

Mfr.:

Description:
Switching Controllers Wide-VIN/VOUT 750-kH z LLC controller 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
50 kHz to 750 kHz
5 V
1.2 A
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Brand: Texas Instruments
Fall Time: 15 ns, 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 8 mA, 100 mA
Product: High-Frequency LLC Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UCC25660
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC25660 High-Frequency LLC Controller

Texas Instruments UCC25660 High-Frequency LLC Controller implements the Input-Power Proportional Control (IPPC) scheme, enhanced light-load management, and multiple protection features. IPPC widens the control range of the LLC converter and simplifies the design of wide input and output-voltage range applications such as LED drivers and battery chargers. It can even work without a PFC for non-universal input applications.

In Stock: 1.117

Stock:
1.117 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.903 Rp100.903
Rp76.870 Rp768.700
Rp70.999 Rp1.774.975
Rp64.394 Rp6.439.400
Rp61.459 Rp15.364.750
Rp60.358 Rp30.179.000
Rp57.973 Rp57.973.000
Rp56.873 Rp142.182.500