VB60170GE34W Schottky Diodes & Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 60A 170V TrenchMOS 7.644In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 60 A 170 V 870 mV 210 A 450 uA - 40 C + 175 C Tube
Vishay Schottky Diodes & Rectifiers 60A,170V,TRENCH SKY RECT. Non-Stocked
Min.: 8.000
Mult.: 1.000
Vishay General Semiconductor Schottky Diodes & Rectifiers 60A 170V Dual TrenchMOS 6.004In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 60 A 170 V 720 mV 210 A 5 mA - 40 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10A 200V TrenchMOS Non-Stocked
Min.: 8.000
Mult.: 800
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 10 A 200 V 580 mV 80 A 150 uA - 40 C + 150 C VxT10200C Reel