dsPIC33CK256MC506-I/PT

Microchip Technology
579-D33CK256MC506IPT
dsPIC33CK256MC506-I/PT

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSCs
dsPIC33C
1 Core
100 MHz
TQFP-64
256 kB
32 kB
dsPIC33CK256MC506
SMD/SMT
Tray
Brand: Microchip Technology
Processor Series: dsPIC33C
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dsPIC33CK256MC50x 100MHz High-Performance DSCs

Microchip Technology dsPIC33CK256MC50x 100MHz High-Performance Digital Signal Controllers (DSCs) feature a 100MHz dsPIC® core with integrated Digital Signal Processing (DSP) and enhanced on-chip peripherals. These DSCs enable the design of motor control, high-performance, general embedded, and robust applications in automotive, industrial, medical, and consumer segments.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.857,40 Rp34.857,40
Rp34.307,02 Rp343.070,20
Rp31.555,12 Rp788.878,00
Rp31.188,20 Rp1.559.410,00
Rp28.986,68 Rp2.898.668,00