10 V ESD Protection Diodes / TVS Diodes

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V5%,SMFBIDIRTVS 6.948In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V DO-219AB-2 25.5 A 400 W - 65 C + 175 C 4SMF10CA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q101 4.970In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q101 4.873In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10Vso 7VAC 294A 4.432In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 10volt 31.885In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 562 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V 5% Uni-Directional 7.755In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, 1-Line Surge protection 4.869In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1608 metric) 60 A 1.6 kW 350 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 26.481In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V D-FLAT-2 23.5 A 400 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 10V ESD & Surge Protection 17.927In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1610 metric) 60 A 1.5 kW 350 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 10V Uni DO-214AB TR13 2.375In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UTR-Q/SOD123W/SOD2 4.636In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10V 2200W UNI-DIR SLD AEC-Q101 798In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.8 V P600-2 300 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD AEC-Q100 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 600W UNIDIR SMA AECQ 8.370In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 11.1 V SMA (DO-214AC) 35.3 A 600 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 10V 2.657In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 21.96 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 11.829In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW UNIDIR SMC AECQ 1.500In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V AEC-Q101 5% Bi-Directional 2.358In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 176.5 A 3 kW - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW BIDIR SMC AECQ 60In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 600W BIDIR SMA AECQ 1.054In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 11.1 V SMA (DO-214AC) 35.3 A 600 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 10V, +/- 5%, Bi-dir 1.951In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 7.1VAC 10VDC 0.1J 12 0pF 23 V 42V 376In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 4 Channel 10 V SMD/SMT 42 V 23 V 0612 (1632 metric) 225 pF - 55 C + 125 C MGUG Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - A 10V 11.286In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,10V 5%,SMC PAR AEC-Q101 Qualified 1.740In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 177 A 3 kW - 65 C + 185 C 3KASMC AEC-Q101 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 10V, 17V, Reel 13" 16.452In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 10V 5%,BIDIR,SMC TVS 1.409In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel