Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33V Uni-Directional TVS SQ SMT 84In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 30.5 V SMD/SMT 47.5 V 33 V SQ-MELF 11 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 63.5V 24A Uni-Directional TVS 145In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.3 V Axial 63.5 V 43.7 V DO-13 (DO-202AA) 24 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 70.1V 21.4A Bi-Directional TVS THT 36In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 43 V Axial 70.1 V 48.5 V DO-13 (DO-202AA) 21.4 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.5V 143A Uni-Directional TVS 109In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5.8 V Axial 10.5 V 7.14 V DO-13 (DO-202AA) 143 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS THT 45In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 7.6 V Axial 14.5 V 9.5 V 34.5 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2V 59.5A Uni-Directional TVS 126In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33V Uni-Directional TVS SMT 97In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 30.5 V Axial 47.5 V 33 V 11 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6116A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS THT 70In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 20.6 V Axial 37.4 V 25.7 V 13.4 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V 945A Uni-Directional TVS SQ SMT 127In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 167 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33.2V 45A Uni-Directional TVS 166In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-13 (DO-202AA) 45 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 58.9V 20mA Bi-Directional TVS THT 59In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 47.1 V Axial 85.3 V 58.9 V B 5.9 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 45.7V 33A Uni-Directional TVS 83In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-13 (DO-202AA) 33 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 109In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS 77In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 49 V Axial 78.5 V 54 V DO-13 (DO-202AA) 19 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2V 59.5A Uni-Directional TVS 56In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 27.7V 54A Uni-Directional TVS 101In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-13 (DO-202AA) 54 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Uni-Directional TVS 121In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 59.3V 25.3A Uni-Directional TVS 50In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-13 (DO-202AA) 25.3 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 70.1V 21.4A Uni-Directional TVS 80In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 43.6 V Axial 70.1 V 53.6 V DO-13 (DO-202AA) 21.4 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 92V 16.3A Uni-Directional TVS 121In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 58.1 V Axial 92 V 71.4 V DO-13 (DO-202AA) 16.3 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 103V 41.6A Uni-Directional TVS 28In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 64.1 V Axial 103 V 78.8 V DO-13 (DO-202AA) 14.6 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.5V 120A Uni-Directional TVS 104In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.7V 90A Bi-Directional TVS THT 85In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 10 V Axial 16.7 V 11.4 V DO-13 (DO-202AA) 90 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS THT 108In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 5.7 V Axial 11.2 V 7.13 V C 133.9 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS THT 276In Stock
453Expected 08/07/2026
Min.: 1
Mult.: 1
No
Axial C Bulk