Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.2 59.5A Bi-Directional TVS THT 12In Stock
100Expected 21/12/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15 V Axial 25.2 V 17.1 V DO-13 (DO-202AA) 59.5 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Bi-Directional TVS THT 4In Stock
100Expected 01/03/2027
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77V 19.5A Bi-Directional TVS THT 3In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 47 V Axial 77 V 53.2 V DO-13 (DO-202AA) 19.5 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 58.9V 20mA Bi-Directional TVS THT 45In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 47.1 V Axial 85.3 V 58.9 V B 5.9 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS THT 26In Stock
176Expected 18/01/2027
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15.2 V Axial 27.7 V 19 V C 54.2 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 29In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 13.6V Uni-Directional TVS SQ SMT 53In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 12 V SMD/SMT 22.6 V 13.6 V SQ-MELF 125 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.4V Uni-Directional TVS SMT 97In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15 V Axial 26.5 V 16.4 V B 19 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.4V Uni-Directional TVS SQ SMT 89In Stock
278Expected 11/08/2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15 V SMD/SMT 26.5 V 16 V SQ-MELF 19 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 54V Uni-Directional TVS SQ SMT 41In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF Bulk
Microchip / Microsemi JAN1N6128
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77.9V 15mA Bi-Directional TVS THT 90In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JAN1N6164A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 73.8V 15mA Bi-Directional TVS THT 3In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JAN1N6461
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SMT 78In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 9 V 5.6 V 56 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JAN1N6464
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.4V Uni-Directional TVS SMT 53In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6110A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS THT 15In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 11.4 V Axial 21 V 14.25 V 23.8 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6114A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 20.9V 50mA Bi-Directional TVS THT 1In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 16.7 V Axial 30.5 V 20.9 V 16.4 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6121US
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 40.9V 30mA Bi-Directional TVS SQ SMT 60In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6162A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS THT 42In Stock
271Expected 18/01/2027
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 51.7 V Axial 97.1 V 64.6 V 15.4 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6169A
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 117V 10mA Bi-Directional TVS THT 24In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTX1N6465
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 27V Uni-Directional TVS SMT 3In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 24 V Axial 41.4 V 27 V 12 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N6475
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 43.7V Uni-Directional TVS SMT 104In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTXV1N6109AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 12.35V 100mA Bi-Directional TVS SQ SMT 60In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi JANTXV1N6126AUS
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 64.6V 20mA Bi-Directional TVS SQ SMT 55In Stock
Min.: 1
Mult.: 1
No
Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 33.2V 45A Uni-Directional TVS
86Expected 23/11/2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-13 (DO-202AA) 45 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 59.3V 25.3A Bi-Directional TVS
34Expected 02/11/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 36 V Axial 59.3 V 40.9 V DO-13 (DO-202AA) 25.3 A 1.5 kW - 55 C + 175 C