ROHM Semiconductor ESD Protection Diodes / TVS Diodes

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7.800In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49.925In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53.646In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS 12.644In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-553-5 80 W 35 pF + 150 C ESD Suppressors RSA6.1J4 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 35.416In Stock
Min.: 1
Mult.: 1
: 18.000

Bidirectional 1 Channel 4.5 V SMD/SMT 12 V 4.5 V SOD-882-2 50 A 600 W 120 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402 53.156In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 5 V SMD/SMT 9.15 V 5 V SOD-992-2 2.9 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7.980In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 9.1V UNI
45.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 120 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 24V 7.981In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 30 V TO-277A-3 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 24V 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 30 V TO-277A-3 38.6 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3600W High Power TVS 930In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 22 V SMD/SMT 27 V TO-263S-3 3.6 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53.245In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.3 V SOD-992-2 2.8 A 21 W 4.3 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 7V Vrwm 7.78-8.6V SOD-128; PMDTM 5.016In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7 V SOD-128-2 50 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 50.861In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-992-2 3.3 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 4.950In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V SOD-128-2 28 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELEMENTS 9.586In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-353-5 200 W 90 pF + 150 C ESD Suppressors RSA6.1EN Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 24V 4.415In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 18V Vrwm 20-22.1V SOD-128; PMDTM 2.471In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V SOD-128-2 20.5 A 600 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 11V 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 11 V PMDE-2 11 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 130V 5.462In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 130 V PMDE-2 950 mA 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 17V 5.994In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 17 V PMDE-2 7.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 22V 5.884In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 22 V PMDE-2 5.6 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 70V 5.902In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 70 V PMDE-2 1.7 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 18V 4.625In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V PMDE-2 6.8 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 20V 5.904In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 20 V PMDE-2 6.2 A 200 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel