Semtech ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 28V 1 LINE SLP 10.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 60 V 32 V SLP1006P2T 4 A 240 W 25 pF 8 kV 15 kV - 55 C + 125 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3V, 30pF, ESD/CDE, SLP1006P2 14.751In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8 V 2.8 V SLP1006P2 5 A 40 W 18 pF 25 kV 30 kV - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 71.733In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE ESD PROTECTION 12.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 16 A 200 W 160 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE -5V/+5V 8.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 27 V 13.3 V 0402 (1006 metric) 3 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2511T 2.5V SLP 20.549In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 2.5 V SMD/SMT 8 V 2.7 V 0402 (1006 metric) 5 A 40 W 6 pF 8 kV 15 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 25.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 7.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP 26.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V 0402 (1006 metric) 5 A 40 W 5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2501T 2.5V SLP 3.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 2.7 V 0402 (1006 metric) 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel