Semtech ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 3 LINE, 4V LOW CAP 12.511In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 3 Channel 4 V, 12 V SMD/SMT 12.5 V, 25 V 4.5 V SLP2018P6-6 3 A, 100 A 40 W 0.5 pF 10 kV, 30 kV 15 kV, 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 3L 0.6PF BIDIR WITH TVS Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Bidirectional 3 Channel 5 V SMD/SMT 20 V 6.5 V DFN-2018-6 3 A 0.28 pF 30 kV 30 kV - 55 C + 125 C RCLAMP265 Reel