Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 500W,24V 5%,BIDIR,SMA TVS 1.610In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 12.9 A 500 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,13V 5%,BIDIR,SMA TVS 7.590In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,64V 5%,UNIDIR,SMA TVS 1.570In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,15V 5%,UNIDIR,SMA TVS 7.124In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,180V 5%,BIDIR,AXIAL TVS 730In Stock
2.800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.400

Bidirectional 1 Channel 154 V Axial 246 V 171 V 6.1 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes SMPC - A 60V 1.282In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V TO-277A-3 15.5 A 1.5 kW - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,530V MIN,UNIDIR,SMA TVS 846In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,550V MIN,UNIDIR,SMA TVS 5.175In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 495 V SMD/SMT 550 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5.900In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.1 A 400 W - 65 C + 150 C P4SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.853In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.329In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes SMPC - A 78V 1.460In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 78 V SMD/SMT 126 V 95.8 V TO-277A-3 11.9 A 1.5 kW - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,200V 5%,BIDIR,AXIAL TVS 941In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Bidirectional 1 Channel 171 V Axial 274 V 190 V 5.5 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.981In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 15.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 33V BI 25.380In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.154In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes T4F - A 15V 34.458In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel SMD/SMT 21.2 V 14.3 V DO-219AB-2 18.9 A 400 W - 65 C + 185 C T4F15 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes T4F - A 18V 30.545In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel SMD/SMT 17.1 V DO-219AB-2 400 W - 65 C + 185 C T4F18 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes T4F - A 47V 35.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V DO-219AB-2 6.2 A 400 W - 65 C + 185 C T4F47 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2.888In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 872 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.553In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 20.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes MSMP - A 8V 44.920In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Unidirectional 1 Channel SMD/SMT 18.2 V 8.89 V DO-219AD-2 54.9 A 150 W 8 kV 15 kV - 55 C + 150 C MSMP6A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.008In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 33V BI 61.544In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD 36V BI 30.994In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C VCAN36C2-03G Reel, Cut Tape, MouseReel