Vishay General Semiconductor ESD Protection Diodes / TVS Diodes

Results: 10.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,30V 5%,UNIDIR,SMB TVS 7.937In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 175 C SM6T
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS 2.950In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.400In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 31.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3.0C - CA 64V 1.647In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1.979In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 5.913In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.380In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 33.9 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 23.164In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-219AB-2 19.4 A 200 W 1063 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1.080In Stock
7.500Expected 01/04/2026
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,85V 5%,UNIDIR,SMC TVS 736In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 10.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4.400In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 28.8 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes AEC-Q101 15.084In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 2.250In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 43 V SMD/SMT 64.5 V 47.8 V SMC (DO-214AB) 46.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes TA6L - A 22V 13.545In Stock
Min.: 1
Mult.: 1
Reel: 14.000
TA6 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.534In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,130V 5%,UNIDIR,SLIM SMA TVS 12.340In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 130 V SMD/SMT 207 V 159 V SlimSMA (DO-221AC) 15 A 600 W 8 kV 15 kV - 55 C + 175 C SMA
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 4.547In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8.815In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,51V 5%,BIDIR,SMB TVS 2.650In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,64V 5%,BIDIR,SMB TVS 5.800In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 200W 39V 5% Unidir 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V GL41 (DO-213AB) 7.4 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 8W,43V 5%,SMD PAR AEC-Q101 Qualified 2.199In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-218AB-2 95.1 A 6.6 kW - 55 C + 175 C SM8S_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect 1.308In Stock
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 160 V Axial 259 V 178 V P600-2 19.3 A 5 kW - 55 C + 175 C 5KP160A Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 4.122In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 57.4 A 5 kW 8 kV 15 kV - 55 C + 150 C SMC5K Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5KW,26V 5%,SMC_HT AEC-Q101 Qualified 2.499In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel SMD/SMT 42.1 V 31.9 V SMC (DO-214AB) 118.8 A 5 kW - 65 C + 185 C 5KASMC AEC-Q101 Reel, Cut Tape