6.2 V ESD Protection Diodes / TVS Diodes

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723 5.193In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V 13 V 6.2 V SOD-723-3 13 A 169 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 46V ????mW Surface Mount 17.372In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6.2 V SOT-346-3 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOD923 T&R 10K 132.649In Stock
Min.: 1
Mult.: 1
Max.: 1.540
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6.2 V SOD-923-2 9 A 108 W 64 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 117.436In Stock
Min.: 1
Mult.: 1
Max.: 890
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 6.2 V SOD-723-3 38 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors UESD5.0D Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS DFN0603, 5 Vdc 29.815In Stock
Min.: 1
Mult.: 1
: 2.000

Bidirectional 1 Channel 5 V SMD/SMT 8.4 V 6.2 V 19 A 30 kV 30 kV - 55 C + 85 C ESD Suppressors TVSL02 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP SOD523 T&R 3K 6.449In Stock
126.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 17.3 V 6.2 V SOD523-2 15 A 260 W 130 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 300W 43.563In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6.2 V SC-59-3 (SOT-23-3) 12 A 300 W 110 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SM05 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 100.060In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V uDFN-2 2 A 0.09 pF 12 kV 18 kV - 40 C + 125 C TVS Diodes SP3213 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor for Automotive 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel SMD/SMT 6.2 V SOT-323-3 8 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line 5V TVS in SOD323 50.659In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.8 V 6.2 V SOD-323-2 20 A 190 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 21.109In Stock
110.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 14 V 6.2 V X1-DFN1006-2 30 A 420 W 190 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes High Surge TVS Diode 153.992In Stock
240.000Expected 02/08/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 13 V 6.2 V X1-DFN1006-2 40 A 500 W 210 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT 150.062In Stock
200.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line Suppressor Array 27.617In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

Unidirectional 5 Channel 5 V SMD/SMT 6.2 V SOT-563-6 90 W 70 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors NUP5120X6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 23.628In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14.5 V 6.2 V TSOP-6 24 A 350 W 400 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors SMSxxC Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROTECTION 36.707In Stock
Min.: 1
Mult.: 1
Max.: 1.440
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X5.0S AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 2uA 5VDC 4+1 5.805In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SC-59-6 (SOT-23-6) 5 A 1 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 6.814In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes BZA962A/SOT665/SOT5 1.411In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 6.51 V SMD/SMT 6.2 V SOT-665-5 15 W 105 pF 8 kV 8 kV + 150 C TVS Diodes BZA900A Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0M1U2S9-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Uni-Directional 54pF Dataline Protection 72.100In Stock
60.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6.2 V SOD-923-2 9 A 108 W 64 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0M Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-923,UNI 1.059In Stock
16.000On Order
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-01AC Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOT26 T&R 3K 7.214In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SOT26-6 6 A 55 W 0.65 pF 16 kV 16 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dual SMD 300w TVs SOT-23 IEC 61000 479In Stock
72.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20.6 V 6.2 V SC-59-3 (SOT-23-3) 17 A 300 W 230 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SM05 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 6.2V UNI 2.385In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes Bi-Dir ESD 2A; 5.5V SOD-962 (SL2) 20.366In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 6.2 V SOD-962-2 2 A 30 W 0.15 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel